Microchip PIC16HV616T-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Peripherals | PWM |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV616T-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
