
8-bit RISC microcontroller featuring 20MHz operation and 3.5KB FLASH memory. This surface mount device offers 128B RAM, 11 programmable I/O pins, and three timers/counters. Integrated peripherals include Power-On Reset (POR) and Watchdog Timer (WDT). Supports RS-232 and USB interfaces, operating within a 2V to 5V supply range. Packaged in a 14-pin SOIC N, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Microchip PIC16HV616T-I/SL technical specifications.
| Access Time | 20us |
| Package/Case | SOIC N |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV616T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
