
8-bit RISC microcontroller featuring 28KB FLASH memory and 128B RAM. Operates at up to 32MHz with an 8-bit data bus. Includes 17 I/Os, 3 timers/counters, and internal oscillator. Supports RS-232 and USB interfaces. Packaged in a 20-pin SOIC surface mount with a temperature range of -40°C to 125°C.
Microchip PIC16HV785-E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV785-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
