
8-bit RISC microcontroller featuring 20MHz core frequency and 28KB FLASH memory. Offers 128B RAM, 18 programmable I/O pins, and multiple peripherals including 14 ADC channels, 1 I2C, 1 SPI, 1 UART, and 1 PWM channel. Operates from 2V to 5.5V supply voltage with a maximum power dissipation of 800mW. Packaged in a 20-pin SOIC surface mount case, this lead-free component supports RS-232 and USB interfaces.
Microchip PIC16HV785-I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.35mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 14 |
| Number of Bits | 8 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16HV785-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
