
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 4MHz. This OTP (One-Time Programmable) memory microcontroller offers 1.5KB of program memory and 72B of RAM. It includes 11 programmable I/O pins and a single timer/counter. Packaged in a 14-pin SOIC (SOIC-14) with dimensions of 8.65mm length, 3.9mm width, and 1.5mm height, it supports a supply voltage range of 2.5V to 5.5V and operates from -40°C to 85°C. Features include a watchdog timer and lead-free, RoHS compliant construction.
Microchip PIC16LC505-04I/SL technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC505-04I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
