Microchip PIC16LC58A04SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Radiation Hardening | No |
| RAM Size | 73B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC58A04SO to view detailed technical specifications.
No datasheet is available for this part.