
8-bit RISC microcontroller featuring 4MHz operation and 1.75KB of EPROM/OTP memory. This surface mount device offers 96B RAM, 13 programmable I/O pins, and a single timer/counter. Operating from 2.5V to 5.5V, it includes peripherals like Brown-out Detect/Reset, POR, and a Watchdog Timer. Packaged in an 18-pin SOIC, it supports external oscillator types and has a maximum operating temperature of 70°C.
Microchip PIC16LC621-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC621-04/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
