
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.75KB of OTP EPROM memory. This surface-mount device offers 96B RAM, 13 programmable I/O pins, and a single timer/counter. Operating from 2.5V to 5.5V, it includes Brown-out Detect/Reset, POR, and a Watchdog Timer. The SSOP package is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Microchip PIC16LC621-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC621-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
