
8-bit RISC microcontroller featuring a PIC core architecture, operating up to 40MHz with 3.5KB of EPROM/OTP memory and 128B RAM. This PDIP-packaged MCU offers 13 programmable I/O pins, 8 timers/counters, and includes peripherals like Brown-out Detect/Reset, POR, and a Watchdog Timer. Designed for a 2.5V to 5.5V supply range, it operates from -40°C to 125°C and is RoHS compliant.
Microchip PIC16LC622A-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC622A-04E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
