
8-bit RISC microcontroller featuring a 4MHz clock speed and 3.5KB of EPROM memory. This through-hole component offers 22 programmable I/O pins, 128 bytes of RAM, and three timers/counters. Integrated peripherals include POR, PWM, and a watchdog timer, with I2C, SPI, and SSP interfaces supported. Operating within a 2.5V to 5.5V supply range, it boasts an access time of 4µs and a maximum operating temperature of 70°C.
Microchip PIC16LC62B-04/SP technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC62B-04/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
