
8-bit microcontroller (MCU) with 3.5KB OTP memory and 128B RAM. Features include I2C, SPI, and SSP interfaces, operating at up to 4MHz with a 2.5V to 5.5V supply voltage. This surface mount QFN package component offers 22 programmable I/O pins and includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Designed for operation between -40°C and 85°C.
Microchip PIC16LC62B-04I/ML technical specifications.
| Access Time | 4us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC62B-04I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
