8-bit microcontroller (MCU) featuring 7KB OTP EPROM memory. This surface mount PLCC package offers an 8-bit data bus, 33 programmable I/O pins, and an 8-channel timer/counter array. Operating at a maximum frequency of 4MHz, it supports RS-232 interface and includes peripherals such as Brown-out Detect/Reset, POR, and WDT. With a supply voltage range of 3V to 6V and a maximum power dissipation of 1W, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Microchip PIC16LC662-04/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC662-04/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
