
8-bit microcontroller (MCU) featuring 1.75KB OTP memory and 36B RAM. Operates at up to 4MHz with a 4µs access time, powered by a PIC core architecture. Offers 13 programmable I/O pins and includes peripherals like POR and a watchdog timer. Encased in an 18-pin SOIC package, this lead-free and RoHS compliant component supports supply voltages from 2.5V to 6V.
Microchip PIC16LC71-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC71-04/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
