
8-bit RISC microcontroller featuring 4MHz operation and 13 programmable I/Os. This OTP (One-Time Programmable) memory microcontroller offers 0.875KB of program memory and 36B of RAM. Operating from a 4V to 6V supply, it includes a watchdog timer, Brown-out Detect/Reset, and PWM peripheral. Packaged in a 0.300 inch, 18-lead SOIC, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Microchip PIC16LC710-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC710-04I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
