
8-bit RISC microcontroller featuring 1.75KB of OTP/EPROM memory and 68 bytes of RAM. Operates at 4MHz with a maximum frequency of 20MHz, offering an access time of 4µs. Includes 13 programmable I/O pins, one timer/counter, and peripherals such as Brown-out Detect/Reset, PWM, and a Watchdog Timer. This surface mount device is housed in an 18-pin SOIC package, supports an operating supply voltage of 5V (4V-6V range), and operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16LC711-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC711-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC711-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
