
8-bit RISC microcontroller featuring a PIC core architecture, operating at 4MHz with a maximum frequency of 20MHz. This surface mount device offers 1.75KB of EPROM/OTP memory and 68B of RAM. It includes 13 programmable I/O pins, one timer/counter, and peripherals such as Brown-out Detect/Reset, PWM, and a Watchdog Timer. The component operates from a 4V to 6V supply voltage, with a typical operating voltage of 5V, and is housed in an 18-pin SOIC package. Rated for an extended temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Microchip PIC16LC711T-04I/SO technical specifications.
Download the complete datasheet for Microchip PIC16LC711T-04I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
