
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This integrated circuit offers 3.5KB of EPROM/OTP memory and 256B of RAM, with 15 I/O pins and 16 programmable I/O pins. Integrated peripherals include I2C, SPI, SSP interfaces, 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. The device operates from a 2.5V to 5.5V supply, with an access time of 20µs and a maximum power dissipation of 1W, suitable for operation between -40°C and 125°C. Packaged in a PDIP-18, this RoHS compliant component is available in rail/tube packaging.
Microchip PIC16LC717-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC717-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
