8-bit microcontroller with 3.5KB OTP memory and 256B RAM. Features an 8-bit PIC core architecture operating up to 20MHz, with I2C, SPI, and SSP interfaces. Includes 15 I/Os, 16 programmable I/Os, and 3 timers/counters. Supports through-hole mounting in a PDIP package, with a voltage range of 2.5V to 5.5V and an operating temperature range of 0°C to 70°C. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and I2C.
Microchip PIC16LC717/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC717/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
