
8-bit RISC microcontroller featuring 1.75KB OTP memory and 36 bytes of RAM. Operates at up to 4MHz with an 8-bit data bus and 13 programmable I/O pins. Includes POR and WDT peripherals, with an external oscillator. Packaged in a 0.300-inch wide PDSO18 (SOP-18) package, this lead-free and RoHS compliant component operates from 4V to 6V supply voltage.
Microchip PIC16LC71T-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC71T-04I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
