
8-bit RISC microcontroller featuring a PIC core, operating at 4MHz with 3.5KB of OTP/EPROM memory and 128B RAM. This surface-mount device supports I2C, SPI, and SSP interfaces, includes 22 programmable I/O pins, and offers three timers/counters. Designed for operation between 2.5V and 5.5V, it boasts peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in an SSOP-28, this lead-free component is RoHS compliant.
Microchip PIC16LC72AT-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC72AT-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
