
8-bit microcontroller with 3.5KB OTP memory and 128B RAM. Features an 8-bit PIC core architecture, operating at up to 4MHz with an access time of 4µs. Supports I2C, SPI, and SSP interfaces, with 22 programmable I/O pins. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 2.5V to 6V supply voltage and is available in a lead-free, RoHS compliant SOIC package for surface mounting.
Microchip PIC16LC72T-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC72T-04I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
