
8-bit RISC microcontroller featuring a 4MHz clock speed and 7KB of OTP memory. This PDIP-40 packaged MCU offers 33 programmable I/O pins, supporting I2C, SPI, and USART/UART interfaces. With 192 bytes of RAM and three timers/counters, it includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Operating from 2.5V to 6V, it functions within a 0°C to 70°C temperature range.
Microchip PIC16LC74A-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC74A-04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
