
8-bit CMOS microcontroller featuring a PIC core architecture, operating at up to 4MHz. This low-power MCU offers 14KB of OTP memory, 368B RAM, and 33 programmable I/O pins. Integrated peripherals include I2C, SPI, and USART interfaces, along with 3 timers/counters, a watchdog timer, and Brown-out Detect/Reset. Packaged in a 44-TQFP, it operates from 0°C to 70°C with supply voltages between 2.5V and 6V.
Microchip PIC16LC77-04/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16LC77-04/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
