
8-bit RISC microcontroller featuring a 20MHz core frequency and 3.5KB of OTP/EPROM memory. This surface-mount device offers 15 I/O pins, 256 bytes of RAM, and integrated peripherals including I2C, SPI, SSP interfaces, a watchdog timer, PWM, and Brown-out Detect/Reset. Operating from a 2.5V to 5.5V supply, it supports a temperature range of -40°C to 85°C.
Microchip PIC16LC770-I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC770-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
