
8-bit RISC microcontroller featuring a 20MHz maximum operating frequency and 256 bytes of RAM. This surface mount device offers 7KB of OTP/EPROM memory, supporting I2C, SPI, and SSP interfaces. With 15 I/Os and 16 programmable I/Os, it includes 3 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Operating from 2.5V to 5.5V, it functions within a -40°C to 85°C temperature range and is packaged in a 0.300 inch SOIC case.
Microchip PIC16LC771T-I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC771T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
