
8-bit microcontroller (MCU) with 7KB OTP memory and 256B RAM. Features include I2C, SPI, SSP, UART, and USART interfaces, operating up to 20MHz with a 4V to 5.5V supply range. This surface mount device in a SOIC package offers 22 programmable I/O pins and 3 timers/counters. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT, with an operating temperature range of -40°C to 85°C.
Microchip PIC16LC773T-I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC773T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
