
8-bit RISC microcontroller featuring an OTP EPROM memory of 7KB and 176B RAM. Operates at a maximum frequency of 8MHz with an access time of 4µs. Supports I2C and SPI interfaces, with 25 programmable I/O pins and 3 timers/counters. Includes peripherals such as POR, PWM, WDT, and LCD. Packaged in a PLCC surface mount case, this lead-free and RoHS compliant component operates between 2.5V and 6V, with a temperature range of 0°C to 70°C.
Microchip PIC16LC923T-04/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC923T-04/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
