
8-bit RISC microcontroller featuring 7KB EPROM/OTP memory and 176 bytes of RAM. Operates at up to 8MHz with an external oscillator. Offers I2C and SPI interfaces, 25 programmable I/O pins, and 8 timers/counters. Includes peripherals such as POR, PWM, WDT, and LCD support. Packaged in a 64-pin TQFP (10x10mm) for surface mounting, with an operating temperature range of 0°C to 70°C and a supply voltage of 2.5V to 6V.
Sign in to ask questions about the Microchip PIC16LC923T-04/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC923T-04/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC923T-04/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
