
8-bit RISC microcontroller featuring a PIC core, operating at up to 48MHz. This surface mount TSSOP package offers 11 programmable I/O pins, 1024B RAM, and 14KB FLASH memory. Integrated peripherals include USB, I2C, SPI, UART, USART, LIN interfaces, 2 PWM channels, and 3 timers. Designed for a supply voltage range of 2.5V to 3.6V, with operating temperatures from -40°C to 85°C.
Microchip PIC16LF1454-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | USB, I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1024B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1454-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
