
The PIC16LF1455-E/SL is an 8-bit microcontroller that operates at a maximum frequency of 48 megahertz. It features 14 kilobytes of flash memory and is designed for use in surface mount packages. The device is capable of operating over a wide temperature range, from -40 degrees Celsius to 125 degrees Celsius. It supports a variety of interfaces, including I2C, SPI, USB, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16LF1455-E/SL is compliant with RoHS regulations and is available in a 57-piece rail/Tube packaging.
Microchip PIC16LF1455-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1455-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
