
8-bit RISC microcontroller featuring a 48MHz core frequency and 14KB FLASH memory. This surface mount QFN package offers 17 I/Os, 9 ADC channels, and integrated I2C, SPI, USB, UART, USART, and LIN interfaces. Operating from 2.5V to 3.6V, it includes peripherals like Brown-out Detect, POR, PWM, and WDT, with a RAM size of 1KB.
Sign in to ask questions about the Microchip PIC16LF1459-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1459-I/ML technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USB, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC16 |
| Supply Current | 300uA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1459-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
