
The PIC16LF1459T-I/GZ is a PIC microcontroller with a 14KB FLASH memory, operating at a maximum frequency of 48MHz. It features an 8-bit data bus and 14 I/Os. The device is mounted in a surface mount UQFN-20 package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW.
Microchip PIC16LF1459T-I/GZ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1459T-I/GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
