
8-bit RISC microcontroller featuring 14KB FLASH program memory and 1024B RAM. Operates at up to 48MHz with an internal oscillator and supports I2C, SPI, USB, UART, and USART interfaces. This surface mount SOIC package offers 14 I/Os, 17 programmable I/Os, and 3 timers/counters. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT, with an operating supply voltage of 3.6V and a maximum power dissipation of 800mW. Suitable for operation between -40°C and 85°C.
Microchip PIC16LF1459T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1459T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
