The PIC16LF1503 is an 8-bit microcontroller with 3.5KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 20MHz and is packaged in a SOIC case. The device is rated for operation over a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. It features 12 programmable I/O pins and 3 timers/counters, as well as an I2C and SPI interface. The microcontroller also includes a watchdog timer for added reliability.
Microchip PIC16LF1503-I/SL021 technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.