
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM, operating at up to 20MHz. This QFN-packaged device offers 17 I/Os, including 18 programmable, and supports 4 PWM channels. It includes an internal oscillator, 3 timers/counters, and peripherals like Brown-out Detect, POR, and WDT. Designed for a 2.5V to 3.6V supply, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Microchip PIC16LF1507-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1507-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
