
8-bit RISC microcontroller featuring 20MHz operation and 14KB FLASH memory. This PDIP-40 packaged IC offers 35 I/Os, including 36 programmable I/Os, and supports I2C, SPI, USART, UART, and LIN interfaces. On-chip peripherals include 2 PWM channels, 3 timers/counters, 28 ADC channels with one A/D converter, and a watchdog timer. Operating from 2.5V to 3.6V, this lead-free, RoHS compliant microcontroller has a maximum power dissipation of 800mW and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF1517-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1517-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Length | 2.095inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 28 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C, POR |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 118uA |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1517-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
