
8-bit RISC microcontroller featuring 20MHz operation and 28KB FLASH memory. This PIC microcontroller offers 24 I/O pins, 1KB RAM, and supports I2C, SPI, USART, and UART interfaces. It operates from 2.5V to 3.6V, includes three timers/counters, and provides peripherals like PWM and WDT. Packaged in an SSOP-28, this RoHS compliant component is rated for -40°C to 125°C.
Microchip PIC16LF1518-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1518-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
