
8-bit RISC microcontroller featuring 14KB FLASH memory and 768B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Offers 54 I/Os, including 53 programmable, with interfaces for I2C (2 channels), SPI (2 channels), and UART/USART (2 channels). Includes 10 PWM channels, 9 timers/counters, and 30 ADC channels with 1 A/D converter. This surface mount QFN package operates from 2.5V to 3.6V, with a typical supply current of 300uA and a maximum power dissipation of 800mW.
Microchip PIC16LF1526-I/MR technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Length | 9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 30 |
| Number of Bits | 8 |
| Number of I/Os | 54 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 10 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| Series | PIC® XLP™ 16F |
| Supply Current | 300uA |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16LF1526-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
