
8-bit RISC microcontroller featuring a 20MHz core frequency and 14KB FLASH memory. This surface-mount device offers 53 programmable I/Os, 9 timers/counters, and supports I2C, SPI, and UART/USART interfaces. Operating from 2.5V to 3.6V, it includes integrated peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in VQFN for tape and reel distribution, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Microchip PIC16LF1526T-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1526T-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
