
8-bit RISC Flash Microcontroller, operating at 20 MHz. Features 28KB Flash memory, 1.5KB RAM, and 54 I/Os with 53 programmable. Supports SPI, I2C, and UART/USART interfaces. Includes 9 timers/counters and peripherals like PWM and WDT. Operates from 2.5V to 3.6V, with a max power dissipation of 800mW and an operating temperature range of -40°C to 85°C. Surface mount VQFN package, lead-free and RoHS compliant.
Microchip PIC16LF1527T-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1527T-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
