8-bit RISC microcontroller featuring 2048 words of FLASH program memory and 256 bytes of RAM. Offers 12 I/O lines, 4 PWM channels, an ADC, and a DAC. Operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V (2.5V to 3.6V). Housed in a 16-terminal S-PQCC-N16 package with a maximum clock frequency of 32MHz.
Microchip PIC16LF15323-I/JQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF15323-I/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.