8-bit RISC microcontroller featuring 4096 words of FLASH ROM and 512 bytes of RAM. Operates at a maximum clock frequency of 32 MHz with a supply voltage range of 1.8V to 3.6V. Includes 25 I/O lines, PWM channels, and DAC channels, with an integrated ADC. Packaged in a 28-terminal R-PDIP (T28) with an industrial temperature grade (-40°C to 85°C).
Microchip PIC16LF15354-I/SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF15354-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.