8-bit RISC microcontroller featuring 14KB Flash ROM, 36 I/O lines, and a maximum clock frequency of 32 MHz. Operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V (2.5V to 3.6V). Includes PWM channels, ADC, and DAC capabilities. Housed in a 40-pin DIP package (R-PDIP-T40) with dual terminal positioning.
Microchip PIC16LF15375-I/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF15375-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.