8-bit RISC microcontroller featuring 14KB Flash program memory and 1KB RAM. Offers 44 I/O lines, 4 PWM channels, an ADC, and a DAC. Operates with a maximum clock frequency of 32 MHz and a supply voltage range of 2.5V to 3.6V. Housed in a 48-terminal S-PQFP-G48 package, this automotive-grade component supports an operating temperature range of -40°C to 125°C.
Microchip PIC16LF15385-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF15385-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.