
8-bit PIC microcontroller featuring 7KB FLASH memory and 256B RAM. Operates at up to 32MHz with 11 programmable I/Os and 11 ADC channels. Supports I2C, SPI, and USART/UART interfaces, with integrated peripherals including Brown-out Detect, POR, PWM, and Watchdog Timer. Designed for surface mounting in a QFN package, with a wide operating temperature range of -40°C to 125°C and supply voltage from 1.8V to 3.6V.
Microchip PIC16LF1554-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1554-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
