
8-bit microcontroller featuring an 8-bit PIC core architecture, operating at up to 32MHz. This device offers 14KB of FLASH memory and 512B of RAM, with 18 programmable I/O pins. Integrated peripherals include I2C, SPI, and USART/UART interfaces, along with 17 ADC channels and 3 timers/counters. Designed for through-hole mounting in a PDIP package, it operates from 1.8V to 3.6V and supports a temperature range of -40°C to 85°C.
Microchip PIC16LF1559-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 17 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.079719oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1559-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
