8-bit microcontroller featuring a PIC CPU and FLASH ROM programmability. Operates at a maximum clock frequency of 32MHz with 8192 words of FLASH memory and 512 bytes of RAM. Includes 18 I/O lines, PWM channels, and an ADC. Housed in a 20-terminal PQCC package, this industrial-grade component supports a supply voltage range of 3V to 3.6V and operates between -40°C and 85°C.
Microchip PIC16LF1559I/GZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 2.5 |
| Clock Frequency-Max | 20 |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF1559I/GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.