8-bit microcontroller featuring 8KB Flash program memory and 512 bytes of RAM. Operates with a maximum clock frequency of 20 MHz and supports an industrial temperature range of -40°C to 85°C. Includes 18 I/O lines, PWM channels, and an ADC. Housed in a 20-terminal S-PQCC-N20 package with a 4mm x 4mm footprint. Maximum supply current is 3.5mA with a nominal supply voltage of 3.6V.
Microchip PIC16LF1559T-I/GZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 2.5 |
| Clock Frequency-Max | 20 |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF1559T-I/GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.