
8-bit PIC microcontroller featuring a 32MHz core, 14KB FLASH memory, and 512B RAM. Offers 17 ADC channels and 18 programmable I/Os, supporting I2C, SPI, and USART/UART interfaces. Operates from 1.8V to 3.6V with an internal oscillator and includes peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in SSOP for surface mounting, this RoHS compliant component is ideal for low-power applications.
Microchip PIC16LF1559T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1559T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
