8-bit RISC microcontroller featuring 8KB Flash program memory and 1024 bytes of RAM. Operates with a maximum clock frequency of 32MHz and a supply voltage range of 1.8V to 3.6V, with a nominal supply of 3V. Offers 36 I/O lines and includes PWM channels and an ADC. Housed in a 40-terminal S-PQCC-N40 package, this component is rated for an automotive temperature grade, with a maximum operating temperature of 125°C and a minimum of -40°C.
Microchip PIC16LF1567T-I/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF1567T-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.